Reference Only
RN1441ATE85LF
Obsolete
Digital Transistors BRT NPN Single 300mA IC 20V VCEO
Datasheet
RN1441ATE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 5.6 kOhms | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| DC Collector/Base Gain hfe Min | 200 | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Continuous Collector Current | 300 mA | |
| Pd - Power Dissipation | 200 mW | |
| Series | RN1441 | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | 25 V | |
| Maximum DC Collector Current | 300 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?