Reference Only

RN1409(TE85L,F)

Obsolete
Digital Transistors Gen Purp Trans NPN S-Mini, 50V, 100A

Manufacturer:

Mfr Part:
RN1409(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor47 kOhms
Typical Resistor Ratio2.14
Mounting StyleSMD/SMT
Package / CaseSC-59-3
DC Collector/Base Gain hfe Min70
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Maximum Collector Current100 mA
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRN1409
PackagingReel
Emitter- Base Voltage VEBO15 V
Peak DC Collector Current100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?