RN1401T5LFT Toshiba

RN1401T5LFT

Digital Transistors NPN 50V 0.1A TRANSISTOR LOG

Manufacturer:

Mfr Part:
RN1401T5LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Peak DC Collector Current100 mA
Maximum Operating Temperature+ 150 C
SeriesRN1401
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?