Reference Only

RN1308(TE85L,F)

Digital Transistors 100mA 50volts 3Pin 22K x 47Kohms.

Manufacturer:

Mfr Part:
RN1308(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Mounting StyleSMD/SMT
SeriesRN1308
PackagingReel
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min80
Maximum Operating Temperature+ 150 C
Package / CaseSC-70
Pd - Power Dissipation100 mW
Peak DC Collector Current100 mA
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityNPN
Typical Input Resistor22 kOhms
Typical Resistor Ratio0.468

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.049$147.00
$0.042$252.00
$0.036$324.00
$0.033$792.00
Need more?
Contact Us