Reference Only

RN1132MFV(TPL3)

Digital Transistors 50volts 100mA 3Pin 200Kohms x 0ohms.

Manufacturer:

Mfr Part:
RN1132MFV(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor200 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-723
DC Collector/Base Gain hfe Min120
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Peak DC Collector Current100 mA
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesRN1132MFV
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$304.00
$0.035$840.00
Need more?
Contact Us