Reference Only

RN1112,LXHF(CT

Digital Transistors AUTO AEC-Q NPN Q1BSR=22kO, VCEO=50V, IC=0.1A (SOT-416).

Manufacturer:

Mfr Part:
RN1112,LXHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor22 kOhms
Mounting StyleSMD/SMT
Package / CaseSSM-3
DC Collector/Base Gain hfe Min120 at 1 mA, 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation100 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
QualificationAEC-Q200
SubcategoryTransistors
Part # AliasesRN1112,LXHF(CB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$198.00
$0.06$360.00
$0.05$450.00
$0.047$1,128.00
Need more?
Contact Us