Reference Only

RN1105MFV,L3XHF(CT

Digital Transistors AUTO AEC-Q NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723).

Manufacturer:

Mfr Part:
RN1105MFV,L3XHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio0.0468
Mounting StyleSMD/SMT
Package / CaseVESM-3
DC Collector/Base Gain hfe Min80 at 10 mA, 5 V
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
QualificationAEC-Q200
SubcategoryTransistors
Part # AliasesRN1105MFV,L3XHF(CB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.042$336.00
$0.039$936.00
Need more?
Contact Us