Reference Only
RFM12U7X(TE12L,Q)
RF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 4A 20W 20V.
Datasheet
RFM12U7X(TE12L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF MOSFET Transistors | |
| Transistor Polarity | N-Channel | |
| Technology | Si | |
| Id - Continuous Drain Current | 4 A | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Operating Frequency | 520 MHz | |
| Gain | 10.8 dB | |
| Output Power | 12 W | |
| Mounting Style | SMD/SMT | |
| Package / Case | PW-X-4 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 20 W | |
| Product Type | RF MOSFET Transistors | |
| Series | RFM12 | |
| Subcategory | MOSFETs | |
| Type | RF Power MOSFET | |
| Vgs - Gate-Source Voltage | + 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $5,250.00 |
Need more?