Reference Only
RFM03U3CT(TE12L)
Obsolete
RF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2.5A 7W 16V
Datasheet
RFM03U3CT(TE12L) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF MOSFET Transistors | |
| Transistor Polarity | N-Channel | |
| Technology | Si | |
| Id - Continuous Drain Current | 2.5 A | |
| Vds - Drain-Source Breakdown Voltage | 16 V | |
| Operating Frequency | 520 MHz | |
| Gain | 14.8 dB | |
| Output Power | 3 W | |
| Mounting Style | SMD/SMT | |
| Package / Case | RF-CST-3 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 7 W | |
| Product Type | RF MOSFETs | |
| Series | RFM03 | |
| Subcategory | RF Transistors | |
| Type | RF Power MOSFET | |
| Vgs - Gate-Source Voltage | + 3 V | |
| Vgs th - Gate-Source Threshold Voltage | 600 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?