Reference Only

RFM00U7U(TE85L,F)

RF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 0.25W 20V.

Manufacturer:

Mfr Part:
RFM00U7U(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryRF MOSFET Transistors
Transistor PolarityN-Channel
TechnologySi
Id - Continuous Drain Current100 mA
Vds - Drain-Source Breakdown Voltage20 V
Operating Frequency520 MHz
Gain13 dB
Output Power200 mW
Mounting StyleSMD/SMT
Package / CaseSOT-343-4
PackagingReel
Pd - Power Dissipation250 mW
Product TypeRF MOSFETs
SeriesRFM00
SubcategoryRF Transistors
TypeRF Power MOSFET
Vgs - Gate-Source Voltage+ 10 V
Vgs th - Gate-Source Threshold Voltage1.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.562$1,686.00
$0.546$4,914.00
Need more?
Contact Us