Reference Only

MT3S20P(TE12L,F)

Obsolete
RF Bipolar Transistors

Manufacturer:

Mfr Part:
MT3S20P(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryRF Bipolar Transistors
Transistor TypeBipolar
TechnologySi
Transistor PolarityNPN
Operating Frequency7 GHz
DC Collector/Base Gain hfe Min100
Collector- Emitter Voltage VCEO Max12 V
Emitter- Base Voltage VEBO1.5 V
Continuous Collector Current80 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Mounting StyleSMD/SMT
Package / CaseSC-62-3
PackagingReel
Maximum DC Collector Current80 mA
Output Power1.8 W
Pd - Power Dissipation400 mW
Product TypeRF Bipolar Transistors
SubcategoryRF Transistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?