Reference Only
MT3S113TU,LF
RF Bipolar Transistors RF Bipolar Transistor .1A 900mW.
Datasheet
MT3S113TU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Bipolar Transistors | |
| Collector- Emitter Voltage VCEO Max | 5.3 V | |
| Configuration | Single | |
| Continuous Collector Current | 100 mA | |
| DC Collector/Base Gain hfe Min | 200 | |
| Emitter- Base Voltage VEBO | 600 mV | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 11.2 GHz | |
| Packaging | Reel | |
| Package / Case | UFM-3 | |
| Pd - Power Dissipation | 900 mW | |
| Product Type | RF Bipolar Transistors | |
| Series | MT3S113TU | |
| Subcategory | Transistors | |
| Technology | SiGe | |
| Transistor Polarity | NPN | |
| Transistor Type | Bipolar |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $951.00 | |
| $0.303 | $1,818.00 | |
| $0.284 | $2,556.00 | |
| $0.279 | $6,696.00 |
Need more?