MPS6521RLRAG Toshiba

MPS6521RLRAG

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
MPS6521RLRAG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max25 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO4 V
Maximum DC Collector Current100 mA
Pd - Power Dissipation625 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMPS652
DC Collector/Base Gain hfe Min150 at 100 uA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?