Reference Only
JDV2S41FS(TPL3)
Obsolete
Varactor Diodes Variable CAP Diode 15V Vr 2.5CT 16pF
Datasheet
JDV2S41FS(TPL3) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Varactor Diodes | |
| Capacitance | 16 pF | |
| Vr - Reverse Voltage | 15 V | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | fSC-2 | |
| Configuration | Single | |
| Packaging | Reel | |
| Product Type | Varactor Diodes | |
| Product | Varicap Diodes | |
| Series | JDV2S41 | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?