Reference Only
JDV2S41AFS,L3M
Varactor Diodes Variable capacitance diode for electronic tuning applications.
Datasheet
JDV2S41AFS,L3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Varactor Diodes | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Capacitance | 16 pF | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-923-2 | |
| Product Type | Varactor Diodes | |
| Product | Varactor Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 15 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.373 | $3,730.00 | |
| $0.362 | $9,050.00 |
Need more?