Reference Only

JDV2S09FSTPL3

Obsolete
Varactor Diodes Variable CAP Diode 10V Vr 2.1CT 11pF

Manufacturer:

Mfr Part:
JDV2S09FSTPL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVaractor Diodes
Capacitance11.1 pF
Vr - Reverse Voltage10 V
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / CasefSC-2
ConfigurationSingle
PackagingReel
Product TypeVaractor Diodes
ProductVaricap Diodes
SeriesJDV2S09
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?