Reference Only
JDP2S12CR(TE85L,Q
PIN Diodes Radio-Freq SGL 180V 1.0pF 0.4 Ohm.
Datasheet
JDP2S12CR(TE85L,Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PIN Diodes | |
| Product Type | PIN Diodes | |
| Type | PIN Diodes | |
| Mounting Style | SMD/SMT | |
| Series | JDP2S12 | |
| Packaging | Reel | |
| Configuration | Single | |
| Maximum Operating Frequency | 3 GHz | |
| Minimum Operating Frequency | 30 MHz | |
| Package / Case | S-FLAT-2 | |
| Pd - Power Dissipation | 1 W | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 180 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $5,190.00 |
Need more?