Reference Only

JDH2S01FSTPL3

Obsolete
Schottky Diodes & Rectifiers High Freq Schottky 0.03A 5V VRM 0.6pF

Manufacturer:

Mfr Part:
JDH2S01FSTPL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CasefSC-2
ConfigurationSingle
TechnologySi
If - Forward Current25 mA
Vrrm - Repetitive Reverse Voltage4 V
Vf - Forward Voltage250 mV
Ir - Reverse Current25 uA
Maximum Operating Temperature+ 125 C
SeriesJDH2S01
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?