Reference Only
HN4B04J(TE85L,F)
End of Life
Bipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A
Datasheet
HN4B04J(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Collector- Base Voltage VCBO | 35 V | |
| Collector-Emitter Saturation Voltage | 100 mV | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Configuration | Dual | |
| Continuous Collector Current | 500 mA | |
| DC Collector/Base Gain hfe Min | 70 | |
| DC Current Gain hFE Max | 240 | |
| Emitter- Base Voltage VEBO | 5 V | |
| Gain Bandwidth Product fT | 200 MHz, 300 MHz | |
| Maximum DC Collector Current | 500 mA | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SOT-25-5 | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | BJTs - Bipolar Transistors | |
| Series | HN4B04 | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN, PNP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?