Reference Only
HN2D01JE(TE85L,F)
Small Signal Switching Diodes Switching Diode 2 Circuit 0.1A 80V.
Datasheet
HN2D01JE(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-553 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | HN2D01 | |
| Packaging | Reel | |
| Configuration | Dual | |
| If - Forward Current | 100 mA | |
| Ir - Reverse Current | 500 nA | |
| Max Surge Current | 1 A | |
| Maximum Diode Capacitance | 500 fF | |
| Pd - Power Dissipation | 100 mW | |
| Peak Reverse Voltage | 85 V | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Product | Switching Diodes | |
| Recovery Time | 1.6 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 980 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $280.00 |
Need more?