Reference Only

HN1D01F(TE85L,F)

Small Signal Switching Diodes .

Manufacturer:

Mfr Part:
HN1D01F(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSC-74-6
Peak Reverse Voltage85 V
Max Surge Current2 A
If - Forward Current1 mA
ConfigurationDual
Recovery Time1.6 ns
Vf - Forward Voltage610 mV
Ir - Reverse Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Maximum Diode Capacitance4 pF
Pd - Power Dissipation300 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$291.00
$0.083$498.00
$0.063$1,512.00
Need more?
Contact Us