Reference Only

HN1C01FYTE85LF

Bipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A.

Manufacturer:

Mfr Part:
HN1C01FYTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-26-6
Transistor PolarityNPN
ConfigurationDual
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage100 mV
Maximum DC Collector Current150 mA
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT80 MHz
Maximum Operating Temperature+ 125 C
SeriesHN1C01
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max400
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$249.00
$0.06$360.00
$0.05$450.00
$0.047$1,128.00
Need more?