Reference Only
HDWTB1GXZSTA
New Product
Hard Disk Drives - HDD .
Datasheet
HDWTB1GXZSTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Hard Disk Drives - HDD | |
| Memory Size | 16 TB | |
| Cache Memory | 1024 MB | |
| Interface Type | SATA | |
| Spindle Speed | 7200 RPM | |
| Form Factor | 3.5 in | |
| Interface Transfer Rate | 6 Gb/s | |
| Operating Supply Voltage | 5 V, 12 V | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 101.85 mm x 26.1 mm x 147 mm | |
| Product Type | Hard Disk Drives - HDD | |
| Subcategory | Memory & Data Storage | |
| Type | Surveillance Hard Disk Drive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,133.87 | $4,535.48 |
Need more?