Reference Only
HDTP440XK3CA
New Product
Hard Disk Drives - HDD .
Datasheet
HDTP440XK3CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Hard Disk Drives - HDD | |
| Memory Size | 4 TB | |
| Interface Type | USB | |
| Interface Transfer Rate | 5 Gb/s | |
| Dimensions | 109 mm x 78 mm x 19.5 mm | |
| Product Type | Hard Disk Drives - HDD | |
| Subcategory | Memory & Data Storage | |
| Type | Portable External Hard Disk Drive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $295.97 | $1,479.85 | |
| $272.43 | $2,724.30 | |
| $263.47 | $6,586.75 |
Need more?