GT50JR21 Toshiba

GT50JR21

IGBTs

Manufacturer:

Mfr Part:
GT50JR21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryIGBTs
TechnologySi
Package / CaseTO-3PN-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.45 V
Maximum Gate Emitter Voltage- 25 V, 25 V
Continuous Collector Current at 25 C50 A
Pd - Power Dissipation230 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesGT50JR21
Continuous Collector Current Ic Max100 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?