GT50J102(Q) Toshiba

GT50J102(Q)

Obsolete
IGBTs IGBT 600V 50A

Manufacturer:

Mfr Part:
GT50J102(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryIGBTs
TechnologySi
Package / CaseTO-3P
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesGT50J102
PackagingBulk
Continuous Collector Current Ic Max50 A
Height26 mm
Length20.5 mm
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeIGBTs
SubcategoryTransistors
Width5.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?