GT40Q323(Q) Toshiba

GT40Q323(Q)

Obsolete
IGBTs IGBT 1200V 39A

Manufacturer:

Mfr Part:
GT40Q323(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryIGBTs
TechnologySi
Package / CaseTO-3PN-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Maximum Gate Emitter Voltage- 25 V, 25 V
Continuous Collector Current at 25 C39 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesGT40Q323
Continuous Collector Current Ic Max39 A
Height19 mm
Length15.9 mm
Product TypeIGBTs
SubcategoryTransistors
Width4.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?