Reference Only

GT20J341,S4X(S

IGBTs .

Manufacturer:

Mfr Part:
GT20J341,S4X(S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryIGBTs
TechnologySi
Package / CaseTO-220SIS-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.5 V
Maximum Gate Emitter Voltage- 25 V, 25 V
Continuous Collector Current at 25 C20 A
Pd - Power Dissipation45 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesGT20J341
PackagingTube
Continuous Collector Current Ic Max80 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$88.50
$1.59$159.00
$1.29$645.00
$1.21$1,210.00
Need more?
Contact Us