Reference Only
GT15J341,S4X
IGBTs .
Datasheet
GT15J341,S4X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-220SIS-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 1.5 V | |
| Maximum Gate Emitter Voltage | - 25 V, 25 V | |
| Continuous Collector Current at 25 C | 15 A | |
| Pd - Power Dissipation | 30 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | GT15J341 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 60 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $130.50 | |
| $2.19 | $219.00 | |
| $1.83 | $915.00 | |
| $1.77 | $1,770.00 | |
| $1.73 | $4,325.00 | |
| $1.68 | $8,400.00 |
Need more?