
GT15J331(TE24L,Q)
Obsolete
IGBTs IGBT 600V 15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | IGBTs | |
| Product Type | IGBT Transistors | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Series | GT15J331 | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Configuration | Single | |
| Continuous Collector Current Ic Max | 15 A | |
| Continuous Collector Current at 25 C | 15 A | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Subcategory | IGBTs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?