DF7A6.8CFU(TE85L,F Toshiba

DF7A6.8CFU(TE85L,F

Obsolete
ESD Protection Diodes / TVS Diodes ESD Zener 6.8V 26pF 5.0uA

Manufacturer:

Mfr Part:
DF7A6.8CFU(TE85L,F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels5 Channel
Working Voltage3 V
Termination StyleSMD/SMT
Breakdown Voltage5.8 V
Package / CaseUS6-6
Cd - Diode Capacitance28 pF
Vesd - Voltage ESD Contact25 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDF7A6.8
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?