Reference Only

DF5A6.2F(TE85L,F)

ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode.

Manufacturer:

Mfr Part:
DF5A6.2F(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
SeriesDF5A6.2
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSC-74A-5 (SOT-25-5)
PackagingReel
Breakdown Voltage5.8 V
Cd - Diode Capacitance55 pF
Number of Channels4 Channel
PolarityBidirectional
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Vesd - Voltage ESD Contact30 kV
Working Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.078$234.00
$0.07$420.00
$0.06$540.00
$0.057$1,368.00
Need more?
Contact Us