Reference Only
DF5A5.6CJE(TE85L,F
Obsolete
ESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW
Datasheet
DF5A5.6CJE(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Packaging | Reel | |
| Series | DF5A5.6 | |
| Maximum Operating Temperature | + 150 C | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 5.3 V | |
| Cd - Diode Capacitance | 29 pF | |
| Number of Channels | 4 Channel | |
| Package / Case | SOT-553-5 | |
| Polarity | Unidirectional | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Working Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?