Reference Only
DF5A3.6CFU(TE85L,F
ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode.
Datasheet
DF5A3.6CFU(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 4 Channel | |
| Working Voltage | 1.8 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 3.4 V | |
| Package / Case | SOT-353-5 | |
| Pppm - Peak Pulse Power Dissipation | 200 mW | |
| Cd - Diode Capacitance | 52 pF | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | DF5A3.6 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $228.00 | |
| $0.069 | $414.00 | |
| $0.058 | $522.00 | |
| $0.056 | $1,344.00 |
Need more?