Reference Only
DF3S6.8ECT(TPL3)
ESD Protection Diodes / TVS Diodes .
Datasheet
DF3S6.8ECT(TPL3) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 5.3 V | |
| Package / Case | CST-3 | |
| Cd - Diode Capacitance | 37 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | DF3S6.8ECT | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $650.00 | |
| $0.058 | $1,160.00 |
Need more?