Reference Only
DF3D29FU,LXHF
ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOT-323.
Datasheet
DF3D29FU,LXHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 24 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 47 V | |
| Breakdown Voltage | 32 V | |
| Package / Case | SOT-323-3 | |
| Peak Pulse Current | 3 A | |
| Pppm - Peak Pulse Power Dissipation | 140 W | |
| Cd - Diode Capacitance | 9 pF | |
| Vesd - Voltage ESD Contact | 25 kV | |
| Vesd - Voltage ESD Air Gap | 25 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 3 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | DF3D29FU,LXHF(B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---