DF3D29FU Toshiba

DF3D29FU

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
DF3D29FU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage47 V
Breakdown Voltage32 V
Package / CaseSOT-323-3
Ipp - Peak Pulse Current3 A
Pppm - Peak Pulse Power Dissipation140 W
Cd - Diode Capacitance9 pF
Vesd - Voltage ESD Contact25 kV
Vesd - Voltage ESD Air Gap25 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?