Reference Only
DF3A6.8LFU(TE85L,F
ESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA
Datasheet
DF3A6.8LFU(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Breakdown Voltage | 6.5 V | |
| Cd - Diode Capacitance | 6 pF | |
| Number of Channels | 2 Channel | |
| Package / Case | SOT-323-3 | |
| Polarity | Unidirectional | |
| Product | ESD Suppressors | |
| Series | DF3A6.8 | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Working Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?