Reference Only

DF3A5.6LFV(TPL3,Z)

ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode.

Manufacturer:

Mfr Part:
DF3A5.6LFV(TPL3,Z)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3.5 V
Termination StyleSMD/SMT
Breakdown Voltage5.3 V
Package / CaseSOT-723-3
Cd - Diode Capacitance8 pF
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDF3A5.6
QualificationAEC-Q100
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$416.00
$0.048$1,152.00
Need more?