Reference Only
DF3A3.6FU(TE85L,F)
ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode.
Datasheet
DF3A3.6FU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Product | ESD Suppressors | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | DF3A3.6 | |
| Packaging | Reel | |
| Breakdown Voltage | 3.4 V | |
| Cd - Diode Capacitance | 110 pF | |
| Number of Channels | 2 Channel | |
| Package / Case | SOT-323-3 | |
| Polarity | Unidirectional | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Working Voltage | 1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $192.00 | |
| $0.058 | $348.00 | |
| $0.049 | $441.00 | |
| $0.045 | $1,080.00 |
Need more?