Reference Only

DF2S6.8FSTPL3

Obsolete
ESD Protection Diodes / TVS Diodes ESD 150mW 6.8Vz 5mA 5V 1MHz

Manufacturer:

Mfr Part:
DF2S6.8FSTPL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Breakdown Voltage6.4 V
Package / CasefSC-2
Cd - Diode Capacitance25 pF
Vesd - Voltage ESD Contact30 kV
Maximum Operating Temperature+ 150 C
SeriesDF2S6.8
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?