Reference Only

DF2S6.8CT(TPL3)

ESD Protection Diodes / TVS Diodes ZENER DIODE.

Manufacturer:

Mfr Part:
DF2S6.8CT(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Breakdown Voltage6.4 V
Package / CaseCST-2
Cd - Diode Capacitance25 pF
Vesd - Voltage ESD Contact30 kV
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesDF2S6.8
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$600.00
$0.054$1,080.00
Need more?
Contact Us