Reference Only

DF2S30FS,L3M

ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona.

Manufacturer:

Mfr Part:
DF2S30FS,L3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage23 V
Termination StyleSMD/SMT
Breakdown Voltage28 V
Package / CaseSOD-923-2
Cd - Diode Capacitance7 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDF2S30
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.016$160.00
$0.015$300.00
Need more?