Reference Only
DF2S24UCT,L3F
ESD Protection Diodes / TVS Diodes ESD protection diode Unidirectional.
Datasheet
DF2S24UCT,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 24 V | |
| Cd - Diode Capacitance | 1.6 pF | |
| Maximum Operating Temperature | + 150 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | CST-2 | |
| Polarity | Unidirectional | |
| Product | ESD Suppressors | |
| Series | DF2S24 | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Working Voltage | 19 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---