DF2S14P2FU Toshiba

DF2S14P2FU

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
DF2S14P2FU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage12.6 V
Termination StyleSMD/SMT
Clamping Voltage32 V
Breakdown Voltage12.9 V
Package / CaseUSC-2
Ipp - Peak Pulse Current50 A
Cd - Diode Capacitance270 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?