Reference Only
DF2B7M3SC,L3F
Obsolete
ESD Protection Diodes / TVS Diodes SC2 ESD ZENER DIODE Pd:0.150W F:1MHz
Datasheet
DF2B7M3SC,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Package / Case | SC-2 | |
| Maximum Operating Temperature | + 150 C | |
| Series | DF2B7 | |
| Packaging | Reel | |
| Breakdown Voltage | 6 V | |
| Cd - Diode Capacitance | 100 fF | |
| Clamping Voltage | 13 V | |
| Ipp - Peak Pulse Current | 1 A | |
| Number of Channels | 1 Channel | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 50 W | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 12 kV | |
| Working Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?