Reference Only
DF2B12M2SC,L3F
Obsolete
ESD Protection Diodes / TVS Diodes ESD protection diode bi-directional
Datasheet
DF2B12M2SC,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Product | ESD Suppressors | |
| Termination Style | SMD/SMT | |
| Series | DF2B12 | |
| Packaging | Reel | |
| Breakdown Voltage | 10 V | |
| Cd - Diode Capacitance | 200 fF | |
| Clamping Voltage | 18 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 8 V | |
| Package / Case | SC-2 | |
| Pppm - Peak Pulse Power Dissipation | 150 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?