Reference Only
DF10G5M4N,LF
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes ESD Protection Diode
Datasheet
DF10G5M4N,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 4 Channel | |
| Working Voltage | 3.6 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 10 V | |
| Breakdown Voltage | 5 V | |
| Package / Case | DFN-10 | |
| Ipp - Peak Pulse Current | 2 A | |
| Pppm - Peak Pulse Power Dissipation | 30 W | |
| Cd - Diode Capacitance | 0.2 pF | |
| Vesd - Voltage ESD Contact | 20 kV | |
| Vesd - Voltage ESD Air Gap | 20 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DF10G5 | |
| Packaging | Reel | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?