Reference Only

DCM341H01(AS,EL)

New Product
Digital Isolators .

Manufacturer:

Mfr Part:
DCM341H01(AS,EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Isolators
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Data Rate50 Mb/s
Isolation Voltage5000 Vrms
Isolation TypeMagnetic Coupling
Supply Voltage - Max5.5 V
Supply Voltage - Min3.3 V
Operating Supply Current16.6 mA
Propagation Delay Time10.9 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
Forward Channels3 Channel
Moisture SensitiveYes
Pd - Power Dissipation1.562 W
Product TypeDigital Isolators
Pulse Width Distortion0.8 ns
Reverse Channels1 Channel
ShutdownNo Shutdown
SubcategoryInterface ICs
TypeHigh Speed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$2,790.00
$1.80$4,500.00
$1.79$8,950.00
Need more?
Contact Us