Reference Only
DCM340L01(AS,EL)
New Product
Digital Isolators .
Datasheet
DCM340L01(AS,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Isolators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Number of Channels | 4 Channel | |
| Data Rate | 50 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Isolation Type | Magnetic Coupling | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3.3 V | |
| Operating Supply Current | 19.6 mA | |
| Propagation Delay Time | 10.9 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Forward Channels | 4 Channel | |
| Pd - Power Dissipation | 1.562 W | |
| Product Type | Digital Isolators | |
| Product | Digital Isolators | |
| Pulse Width Distortion | 0.8 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Interface ICs | |
| Type | High-Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $2,790.00 | |
| $1.80 | $4,500.00 | |
| $1.79 | $8,950.00 |
Need more?